Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,967 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
22,075 In Stock | 1 : ¥8.94000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
15,328 In Stock | 1 : ¥9.84000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
6,785 In Stock | 1 : ¥4.47000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Copper Nickel Alloy | Tin | 50.0µin (1.27µm) | |||
25,606 In Stock | 1 : ¥6.34000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
13,027 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Copper Nickel Alloy | Tin | 50.0µin (1.27µm) | |||
18,756 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Brass | Tin-Lead | 50.0µin (1.27µm) | |||
13,621 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Brass | Tin-Lead | 50.0µin (1.27µm) | |||
472 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Copper Nickel Alloy | Gold | 30.0µin (0.76µm) | |||
4,575 In Stock | 1 : ¥10.24000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Copper Nickel Alloy | Gold | 30.0µin (0.76µm) | |||
260 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
1,031 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Brass | Tin-Lead | 50.0µin (1.27µm) | |||
4,975 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 14-18 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
200 In Stock | 1 : ¥11.79000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Brass | Tin-Lead | 50.0µin (1.27µm) | |||
5 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 14-18 AWG | Brass | Gold | 30.0µin (0.76µm) |