1-66602-1 | ||
---|---|---|
DigiKey Part Number | 1-66602-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66602-1 | |
Description | CONN PIN 14-18AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66602-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.82900 | ¥68.29 |
100 | ¥5.62830 | ¥562.83 |
1,000 | ¥4.42426 | ¥4,424.26 |
5,000 | ¥3.79223 | ¥18,961.15 |
10,000 | ¥3.72489 | ¥37,248.90 |