1-66601-2 | ||
---|---|---|
DigiKey Part Number | 1-66601-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66601-2 | |
Description | CONN SOCKET 14-18AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66601-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥7.00000 | ¥70.00 |
100 | ¥5.76410 | ¥576.41 |
1,000 | ¥4.53133 | ¥4,531.33 |
5,000 | ¥3.88400 | ¥19,420.00 |
10,000 | ¥3.81503 | ¥38,150.30 |