1-66360-6 | ||
---|---|---|
DigiKey Part Number | 1-66360-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66360-6 | |
Description | CONN SOCKET 14-18AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66360-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.47360 | ¥186.84 |
50 | ¥7.37200 | ¥368.60 |
100 | ¥6.44190 | ¥644.19 |
250 | ¥6.20068 | ¥1,550.17 |
500 | ¥5.85606 | ¥2,928.03 |
1,000 | ¥5.06377 | ¥5,063.77 |
2,500 | ¥4.68488 | ¥11,712.20 |