208717-1 | ||
---|---|---|
DigiKey Part Number | A1606-ND | |
Manufacturer | ||
Manufacturer Product Number | 208717-1 | |
Description | CONN RCPT HSNG FMALE 7POS PNL MT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 208717-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥479.49000 | ¥479.49 |
12 | ¥395.80333 | ¥4,749.64 |
36 | ¥367.89472 | ¥13,244.21 |
60 | ¥347.59633 | ¥20,855.78 |
108 | ¥339.98417 | ¥36,718.29 |