Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥456.63000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
119 In Stock | 1 : ¥341.57000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400 | 0.9° | - | 15 / 105.9 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft | ||
185 In Stock | 1 : ¥390.52000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200 | 1.8° | - | 9.2 / 64.97 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Round Shaft | ||
206 In Stock | 1 : ¥408.41000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400 | 0.9° | - | 6 / 42.37 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
27 In Stock | 1 : ¥493.42000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.05 A | 200 | 1.8° | - | 83 / 586.11 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5.2 Ohms | Flatted Shaft | ||
134 In Stock | 1 : ¥392.23000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200 | 1.8° | - | 13.7 / 96.74 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 7.1 Ohms | Round Shaft | ||
46 In Stock | 1 : ¥336.48000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400 | 0.9° | - | 16 / 113 | Square - 1.440" L x 1.440" W (36.58mm x 36.58mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 10 Ohms | Round Shaft | ||
42 In Stock | 1 : ¥336.48000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400 | 0.9° | - | 16 / 113 | Square - 1.440" L x 1.440" W (36.58mm x 36.58mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft | ||
69 In Stock | 1 : ¥358.82000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.34 A | 200 | 1.8° | - | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2.5 Ohms | Flatted Shaft | ||
64 In Stock | 1 : ¥358.82000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200 | 1.8° | - | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 9.9 Ohms | Flatted Shaft | ||
41 In Stock | 1 : ¥359.46000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 500 mA | 400 | 0.9° | - | 3 / 21.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 4.1 Ohms | Round Shaft | ||
53 In Stock | 1 : ¥377.15000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400 | 0.9° | - | 8.4 / 59.31 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | Round Shaft | ||
39 In Stock | 1 : ¥405.78000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 700 mA | 200 | 1.8° | - | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 10.8 Ohms | Flatted Shaft | ||
23 In Stock | 1 : ¥417.49000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200 | 1.8° | - | 27 / 190.7 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 7.6 Ohms | Round Shaft | ||
29 In Stock | 1 : ¥446.92000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.3 A | 200 | 1.8° | - | 16.6 / 117.22 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 1.9 Ohms | Round Shaft | ||
22 In Stock | 1 : ¥446.92000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200 | 1.8° | - | 16.6 / 117.22 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 8.6 Ohms | Round Shaft | ||
25 In Stock | 1 : ¥468.71000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 800 mA | 200 | 1.8° | - | - | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | Round Shaft | ||
25 In Stock | 1 : ¥198.26000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.32 A | 48 | 7.5° | - | 2.2 / 15.7 | Round - 0.984" Dia (25.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 16 Ohms | - | ||
18 In Stock | 1 : ¥198.26000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.5 A | 48 | 7.5° | - | 2.2 / 15.7 | Round - 0.984" Dia (25.00mm) | - | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 6 Ohms | - | ||
27 In Stock | 1 : ¥341.11000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.33 A | 400 | 0.9° | - | 31 / 219 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2.4 Ohms | Round Shaft | ||
32 In Stock | 1 : ¥417.49000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400 | 0.9° | - | 22 / 155.4 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 11.6 Ohms | Round Shaft | ||
28 In Stock | 1 : ¥417.49000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 800 mA | 400 | 0.9° | - | 22 / 155.4 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
28 In Stock | 1 : ¥194.44000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.21 A | 20 | 18° | - | 1.18 / 8.34 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 25 Ohms | Round Shaft | ||
10 In Stock | 1 : ¥194.44000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.33 A | 20 | 18° | - | 1.18 / 8.34 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 10.3 Ohms | Round Shaft | ||
23 In Stock | 1 : ¥198.26000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.43 A | 20 | 18° | - | 1.7 / 11.8 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 7 Ohms | Round Shaft |