WO-211-20-02-RO | |
---|---|
DigiKey Part Number | 2090-WO-211-20-02-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-211-20-02-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 11 200.0 Step 1.3 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.3 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 16.6 / 117.22 | |
Size / Dimension | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | |
NEMA Frame Size | 11 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.9 Ohms | |
Features | Round Shaft | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.92000 | ¥446.92 |
5 | ¥439.18000 | ¥2,195.90 |
10 | ¥431.47800 | ¥4,314.78 |
32 | ¥423.77531 | ¥13,560.81 |
64 | ¥416.07141 | ¥26,628.57 |
128 | ¥409.90703 | ¥52,468.10 |