WO-4118L-07S | ||
---|---|---|
DigiKey Part Number | 2090-WO-4118L-07S-ND | |
Manufacturer | ||
Manufacturer Product Number | WO-4118L-07S | |
Description | STEPPER MOTOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 1.05 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.05 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 83 / 586.11 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 1.6gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.99000 | ¥488.99 |
5 | ¥480.58600 | ¥2,402.93 |
10 | ¥472.15400 | ¥4,721.54 |
48 | ¥463.72646 | ¥22,258.87 |
96 | ¥455.29417 | ¥43,708.24 |
144 | ¥448.54951 | ¥64,591.13 |