
WO-4418S-01 | |
|---|---|
DigiKey Part Number | 2090-WO-4418S-01-ND |
Manufacturer | |
Manufacturer Product Number | WO-4418S-01 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 1.7 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-4418S-01 Models |
Category | NEMA Frame Size |
Mfr | Diameter - Shaft 0.197" (5.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.945" (24.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 1.7 A | Coil Resistance 1.6 Ohms |
Steps per Revolution 200.0 | Features Round Shaft |
Step Angle 1.8° | Rotor Inertia 1.3gcm² |
Torque - Holding (oz-in / mNm) 61 / 431 | Base Product Number |
Size / Dimension Square - 1.669" x 1.669" (42.40mm x 42.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD42-3-1240-TMCL | Analog Devices Inc./Maxim Integrated | 24 | 175-PD42-3-1240-TMCL-ND | ¥2,728.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥682.78000 | ¥682.78 |
| 5 | ¥627.44600 | ¥3,137.23 |
| 10 | ¥605.03000 | ¥6,050.30 |
| 25 | ¥576.62920 | ¥14,415.73 |
| 64 | ¥548.87438 | ¥35,127.96 |
| 128 | ¥529.26859 | ¥67,746.38 |




