WO-416-07-05 | ||
---|---|---|
DigiKey Part Number | 2090-WO-416-07-05-ND | |
Manufacturer | ||
Manufacturer Product Number | WO-416-07-05 | |
Description | STEPPER MOTOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 600 mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 400 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 8.4 / 59.31 | |
Size / Dimension | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.709" (18.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.176gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.15000 | ¥377.15 |
5 | ¥370.69200 | ¥1,853.46 |
10 | ¥364.18200 | ¥3,641.82 |
25 | ¥357.68040 | ¥8,942.01 |
50 | ¥351.17620 | ¥17,558.81 |
120 | ¥345.97417 | ¥41,516.90 |