AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥127.34000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 2A | 36 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) | cUL, FCC, UL | 62368-1 | |||
181 In Stock | 1 : ¥75.45000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
475 In Stock | 1 : ¥90.39000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
989 In Stock | 1 : ¥94.99000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.25A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
317 In Stock | 1 : ¥53.04000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
312 In Stock | 1 : ¥53.04000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
187 In Stock | 1 : ¥75.45000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7V | 1.3A | 9.1 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
583 In Stock | 1 : ¥89.49000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) | cUL, FCC, UL | 62368-1 | |||
622 In Stock | 1 : ¥90.39000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
567 In Stock | 1 : ¥94.99000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
308 In Stock | 1 : ¥94.99000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.67A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
2,148 In Stock | 1 : ¥108.45000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) | cUL, FCC, UL | 60950-1 | |||
470 In Stock | 1 : ¥127.34000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) | cUL, FCC, UL | 62368-1 | |||
327 In Stock | 1 : ¥143.92000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 2A | 48 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) | cUL, FCC, UL | 60950-1 | |||
6,335 In Stock | 1 : ¥165.10000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
130 In Stock | 1 : ¥165.10000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
494 In Stock | 1 : ¥43.68000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 300mA | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
480 In Stock | 1 : ¥43.68000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 700mA | 13 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
473 In Stock | 1 : ¥43.68000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 30V | 400mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
469 In Stock | 1 : ¥43.68000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
190 In Stock | 1 : ¥53.04000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.3A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | cUL, FCC, UL | 62368-1 | |||
497 In Stock | 1 : ¥55.99000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.3A | 23 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
496 In Stock | 1 : ¥55.99000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 30V | 800mA | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
478 In Stock | 1 : ¥55.99000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 700mA | 25 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 | |||
467 In Stock | 1 : ¥57.72000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 830mA | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | cUL, FCC, UL | 62368-1 |