
ICM12-070 | |
|---|---|
DigiKey Part Number | 2103-ICM12-070-ND |
Manufacturer | |
Manufacturer Product Number | ICM12-070 |
Description | AC/DC WALL MOUNT ADAPTER 7V 9.1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7V 9.1 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) |
Voltage - Output 7V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 1.3A | Standard Number 62368-1 |
Power (Watts) 9.1 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.55000 | ¥80.55 |
| 5 | ¥74.08200 | ¥370.41 |
| 10 | ¥71.45300 | ¥714.53 |
| 25 | ¥68.11840 | ¥1,702.96 |
| 50 | ¥65.70180 | ¥3,285.09 |
| 100 | ¥63.37220 | ¥6,337.22 |
| 250 | ¥60.41828 | ¥15,104.57 |
| 500 | ¥58.27502 | ¥29,137.51 |





