30V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM12-300

DigiKey Part Number
2103-ICM12-300-ND
Manufacturer
Manufacturer Product Number
ICM12-300
Description
AC/DC WALL MOUNT ADAPTER 30V 12W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm)
Voltage - Output
30V
Approval Agency
cUL, FCC, UL
Current - Output (Max)
400mA
Standard Number
62368-1
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.55000¥80.55
5¥74.08200¥370.41
10¥71.45300¥714.53
25¥68.11840¥1,702.96
50¥65.70180¥3,285.09
100¥63.37220¥6,337.22
250¥60.41828¥15,104.57
500¥58.27502¥29,137.51
Manufacturers Standard Package