
ICM48-240 | |
|---|---|
DigiKey Part Number | 2103-ICM48-240-ND |
Manufacturer | |
Manufacturer Product Number | ICM48-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 48W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) |
Voltage - Output 24V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 2A | Standard Number 60950-1 |
Power (Watts) 48 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.31000 | ¥177.31 |
| 5 | ¥163.05200 | ¥815.26 |
| 10 | ¥157.26200 | ¥1,572.62 |
| 25 | ¥149.92840 | ¥3,748.21 |
| 50 | ¥144.61240 | ¥7,230.62 |
| 100 | ¥139.48340 | ¥13,948.34 |
| 250 | ¥132.98020 | ¥33,245.05 |
| 500 | ¥128.26368 | ¥64,131.84 |





