
ICM60-240 | |
|---|---|
DigiKey Part Number | 2103-ICM60-240-ND |
Manufacturer | |
Manufacturer Product Number | ICM60-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Size / Dimension 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 2.5A | Weight 0.441 lb (200.03 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.69000 | ¥203.69 |
| 5 | ¥187.26600 | ¥936.33 |
| 10 | ¥180.63300 | ¥1,806.33 |
| 25 | ¥172.21120 | ¥4,305.28 |
| 50 | ¥166.10280 | ¥8,305.14 |
| 100 | ¥160.21050 | ¥16,021.05 |
| 250 | ¥152.74252 | ¥38,185.63 |
| 500 | ¥147.32502 | ¥73,662.51 |





