
ICM24-180 | |
|---|---|
DigiKey Part Number | 2103-ICM24-180-ND |
Manufacturer | |
Manufacturer Product Number | ICM24-180 |
Description | AC/DC WALL MOUNT ADAPTER 18V 23W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) |
Voltage - Output 18V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 1.3A | Standard Number 62368-1 |
Power (Watts) 23 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.55000 | ¥102.55 |
| 5 | ¥94.27800 | ¥471.39 |
| 10 | ¥90.93700 | ¥909.37 |
| 25 | ¥86.69920 | ¥2,167.48 |
| 50 | ¥83.62460 | ¥4,181.23 |
| 100 | ¥80.65890 | ¥8,065.89 |
| 250 | ¥76.89904 | ¥19,224.76 |
| 500 | ¥74.17112 | ¥37,085.56 |





