LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
654 In Stock | 1 : ¥54.88000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 670mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
7,081 In Stock | 1 : ¥83.82000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1.67A | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 81% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
299 In Stock | 1 : ¥88.33000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 5V | 28V | - | 350mA | - | - | - | SCP | - | -40°C ~ 85°C | 94% | Wire Leads | 0.75" L x 0.38" Dia (19.0mm x 9.7mm) | - | - | |||
422 In Stock 1,000 Factory | 1 : ¥123.49000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 24V | 350mA | 6 W | 3 kV | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 65°C | 65% | Screw Terminal | 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm) | CE, cULus | - | |||
404 In Stock 1,000 Factory | 1 : ¥123.49000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 700mA | 6 W | 3 kV | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 65°C | 65% | Screw Terminal | 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm) | CE, cULus | - | |||
908 In Stock 525 Factory | 1 : ¥132.35000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 14 ~ 28V | 250mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 75% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | - | |||
582 In Stock | 1 : ¥138.94000 Box | - | Box | Active | - | Constant Power | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 330mA | 4 W | - | - | OCP, OTP, SCP | - | -40°C ~ 90°C | - | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | cULus, FCC | UL 8750 | ||
64 In Stock 1,000 Factory | 1 : ¥71.54000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 170mA | 4 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
35 In Stock 1,000 Factory | 1 : ¥71.54000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 6V | 700mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 72% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
11 In Stock 1,000 Factory | 1 : ¥105.28000 Bulk | Bulk | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 9.5V | 500mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 71% | Wire Leads | 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm) | CE, cURus, EAC, ENEC | - |