LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,260 In Stock | 1 : ¥105.28000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 72 ~ 78% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | |||
28 In Stock 1,000 Factory | 1 : ¥105.28000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 4.5V | 700mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 62% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | |||
11 In Stock 1,000 Factory | 1 : ¥105.28000 Bulk | Bulk | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 9.5V | 500mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 71% | Wire Leads | 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm) | CE, cURus, EAC, ENEC | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 120VAC | 3 ~ 9.5V | 500mA | 3 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 40°C | 71% | Wire Leads | 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm) | PSE | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 120VAC | 3 ~ 4.5V | 700mA | 3 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 40°C | 62% | Wire Leads | 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm) | PSE | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 120VAC | 3 ~ 12V | 350mA | 3 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 40°C | 72% | Wire Leads | 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm) | PSE |