RACD07-250 | ||
---|---|---|
DigiKey Part Number | 945-2175-ND | |
Manufacturer | ||
Manufacturer Product Number | RACD07-250 | |
Description | LED DRIVER CC AC/DC 14-28V 250MA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 250mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RACD07-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 14 ~ 28V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 7 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 75% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | |
Approval Agency | CE, cULus, LVD | |
Mounting Type | Chassis Mount | |
Weight | 0.163 lb (73.94 g) |
Resource Type | Link |
---|---|
Datasheets | RACD07 Series Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | RACD07 Series Datasheet |
EDA Models | RACD07-250 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.35000 | ¥132.35 |
5 | ¥125.74600 | ¥628.73 |
10 | ¥119.12000 | ¥1,191.20 |
25 | ¥115.81160 | ¥2,895.29 |
50 | ¥107.53920 | ¥5,376.96 |
100 | ¥102.57620 | ¥10,257.62 |
250 | ¥99.26740 | ¥24,816.85 |
500 | ¥90.99522 | ¥45,497.61 |
Attribute | Description |
---|---|
Other Names | 945-2175 22000031 RACD07-250-ND |
Standard Package | 25 |