IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥985.29000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 260 A | 680 W | 1.9V @ 15V, 200A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
27 In Stock | 1 : ¥1,113.11000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
1,388 In Stock | 1 : ¥297.01000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
643 In Stock | 1 : ¥308.84000 Tube | - | Tube | Active | NPT | Single | 1200 V | 150 A | 660 W | 2.7V @ 15V, 75A | 4 mA | 5.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
726 In Stock | 1 : ¥2,029.76000 Bulk | - | Bulk | Active | Trench Field Stop | Half Bridge | 1200 V | 280 A | 890 W | 2.1V @ 15V, 200A | 350 µA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6 | ||
0 In Stock | 10 : ¥602.57400 Tray | - | Tray | Obsolete | Trench Field Stop | Half Bridge | 1200 V | 50 A | 285 W | 2.15V @ 15V, 50A | 1 mA | 2.8 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
21 In Stock | 1 : ¥1,410.61000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
20 In Stock | 1 : ¥1,693.92000 Tray | Tray | Active | - | 2 Independent | 1200 V | 370 A | 1950 W | 3.75V @ 15V, 300A | 5 mA | 20 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
25 In Stock | 1 : ¥1,090.69000 Tray | Tray | Active | Trench Field Stop | Single Chopper | 1200 V | - | 1050 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
14 In Stock | 1 : ¥1,225.33000 Tray | - | Tray | Active | - | 2 Independent | 1200 V | - | 1050 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
7 In Stock | 1 : ¥1,912.86000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 1200 A | 20 mW | 2.1V @ 15V, 600A | 3 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
20 In Stock | 1 : ¥1,982.97000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 840 A | 3150 W | 2.45V @ 15V, 600A | 3 mA | 54 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
3 In Stock | 1 : ¥1,098.74000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 650 V | - | 1250 W | 1.95V @ 15V, 400A | 5 mA | 26 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
6 In Stock | 1 : ¥1,365.54000 Tray | - | Tray | Active | - | Half Bridge | 1200 V | 275 A | 1400 W | 3.7V @ 15V, 200A | 5 mA | 13 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
5 In Stock | 1 : ¥968.54000 Bulk | - | Bulk | Active | - | Half Bridge | 1200 V | 200 A | 961 W | 2V @ 15V, 200A | 1 mA | 19000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock Check Lead Time | 1 : ¥1,113.11000 Tray | Tray | Active | - | Single | 1200 V | 600 A | 3000 W | 2.1V @ 15V, 600A | 5 mA | 1.7 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥1,305.94000 Tray | Tray | Active | - | 2 Independent | 1200 V | 275 A | 1400 W | 3.7V @ 15V, 200A | 5 mA | 13 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥971.66000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | 150 A | - | 2.3V @ 15V, 150A | 1 mA | 12 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 10 : ¥774.22400 Tray | Tray | Obsolete | Trench Field Stop | Single Chopper | 1200 V | 150 A | 790 W | 2.15V @ 15V, 150A | 1 mA | 9.3 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |