FF50R12RT4HOSA1 | ||
---|---|---|
DigiKey Part Number | FF50R12RT4HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF50R12RT4HOSA1 | |
Description | IGBT MOD 1200V 50A 285W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 50 A 285 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 285 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FF50R12RT4 |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
PCN Design/Specification | Mult Dev Plating 16/Dec/2022 |
HTML Datasheet | FF50R12RT4 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥596.70800 | ¥5,967.08 |
Attribute | Description |
---|---|
Other Names | INFINFFF50R12RT4HOSA1 SP000624912 FF50R12RT4 2156-FF50R12RT4HOSA1 FF50R12RT4-ND |
Standard Package | 10 |