FF400R07KE4HOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF400R07KE4HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF400R07KE4HOSA1 | |
Description | IGBT MODULE 650V 1250W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop 2 Independent 650 V 1250 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 26 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.10000 | ¥1,088.10 |
10 | ¥1,007.25500 | ¥10,072.55 |
30 | ¥970.49700 | ¥29,114.91 |
80 | ¥926.38425 | ¥74,110.74 |