FZ400R17KE4HOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FZ400R17KE4HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FZ400R17KE4HOSA1 | |
Description | MODULE IGBT 1700V AG-62MM-2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 550 A 2500 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 550 A | |
Power - Max | 2500 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 49 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,102.73000 | ¥1,102.73 |
10 | ¥1,020.75800 | ¥10,207.58 |
30 | ¥983.50467 | ¥29,505.14 |
80 | ¥938.79950 | ¥75,103.96 |