IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥916.33000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 240 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
189 In Stock | 1 : ¥947.11000 Tube | - | Tube | Active | Trench Field Stop | Dual, Common Source | 700 V | 400 A | 1500 W | 2.3V @ 15V, 400A | 100 µA | 18000 pF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | Module | PG-MDIP-14-1 | ||
5 In Stock | 1 : ¥1,494.59000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 515 W | 2.1V @ 15V, 100A | 1 mA | 6.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
10 In Stock | 1 : ¥1,020.34000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 650 V | 450 A | 20 mW | 1.95V @ 15V, 450A | 1 mA | 27.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOD-3 | |||
10 In Stock | 1 : ¥916.33000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 320 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
4 In Stock | 1 : ¥1,113.52000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 550 A | 2500 W | 2.3V @ 15V, 400A | 1 mA | 49 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
7 In Stock | 1 : ¥1,225.33000 Tray | - | Tray | Active | - | Single | 1200 V | 650 A | 2250 W | 2.15V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
4 In Stock | 1 : ¥1,509.53000 Tray | Tray | Active | NPT | Half Bridge | 1700 V | 375 A | 1800 W | 2.3V @ 15V, 300A | 3 mA | - | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
9 In Stock | 1 : ¥1,538.02000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 150 A | 430 W | 1.9V @ 15V, 150A | 1 mA | 9.3 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
11 In Stock | 1 : ¥499.21000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 20 mW | 1.6V @ 15V, 35A | 5.8 µA | 6.62 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B-2 | |||
11 In Stock | 1 : ¥545.35000 Tray | Tray | Active | Trench Field Stop | Full Bridge | 1200 V | 107 A | 375 W | 2.15V @ 15V, 75A | 1 mA | 4.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 6 : ¥1,876.41000 Bulk | - | Bulk | Active | Trench Field Stop | Half Bridge | 600 V | 430 A | 1150 W | 1.8V @ 15V, 300A | 350 µA | 24 nF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | SP6 | SP6 |