
FF200R12KE3HOSA1 | |
|---|---|
DigiKey Part Number | FF200R12KE3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R12KE3HOSA1 |
Description | IGBT MODULE 1200V 1050W MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 1050 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Input Capacitance (Cies) @ Vce 14 nF @ 25 V |
Manufacturer Infineon Technologies | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Power - Max 1050 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 200A | Base Product Number |
Current - Collector Cutoff (Max) 5 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,113.97000 | ¥1,113.97 |
| 10 | ¥881.13500 | ¥8,811.35 |
| 100 | ¥761.99250 | ¥76,199.25 |



