AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥84.97000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 6V | 1A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
807 In Stock | 1 : ¥123.96000 Box | Box | Active | International | Desktop (Class I) | Cord, Multi-Blade | 90 ~ 264 VAC | 6V | 3A | 18 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Included) | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | CB, CE, cUL, FCC, GS, RCM, TUV, UL | 62368-1 | |||
735 In Stock | 1 : ¥98.59000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 6V | 2.5A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | CE, cULus | - | |||
118 In Stock | 1 : ¥128.39000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 6V | 1.5A | 9 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 60°C | - | 28.35" (720mm) | NEMA 1-15P | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | CE, cULus, FCC, GS, PSE, TUV, VI | 60950-1 | |||
71 In Stock 359 Factory | 1 : ¥72.08000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 6V | 200mA | 1.2 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm | cUL, UL | - | |||
0 In Stock Check Lead Time | 3,000 : ¥64.95266 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 6V | 1A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥55.82000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 6V | 830mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 |