AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥80.24000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
7,833 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,101 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
156 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 6V | 1A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
780 In Stock | 1 : ¥89.51000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
234 In Stock | 1 : ¥89.51000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 660mA | 5.9 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
776 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 6V | 1A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
240 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
262 In Stock | 1 : ¥89.51000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,189 In Stock | 1 : ¥48.94000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,562 In Stock | 1 : ¥59.19000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
125 In Stock | 1 : ¥68.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
375 In Stock | 1 : ¥69.59000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 660mA | 5.9 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
187 In Stock | 1 : ¥69.59000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,064 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 400mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
828 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
477 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
198 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 660mA | 5.9 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
184 In Stock | 1 : ¥84.14000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
794 In Stock | 1 : ¥89.51000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
384 In Stock | 1 : ¥89.51000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
512 In Stock | 1 : ¥68.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
452 In Stock | 1 : ¥68.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
287 In Stock | 1 : ¥68.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
148 In Stock | 1 : ¥68.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 |