WDU6-200 | ||
---|---|---|
DigiKey Part Number | 237-2322-ND | |
Manufacturer | ||
Manufacturer Product Number | WDU6-200 | |
Description | AC/DC WALL MOUNT ADAPTER 6V 1.2W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6V 1.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WDU6-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1.2 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm | |
Approval Agency | cUL, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
5 | ¥70.09200 | ¥350.46 |
10 | ¥66.20000 | ¥662.00 |
25 | ¥62.30880 | ¥1,557.72 |
50 | ¥58.41440 | ¥2,920.72 |
100 | ¥54.69480 | ¥5,469.48 |