25HK-AB-060A300-D56 | ||
---|---|---|
DigiKey Part Number | 2882-25HK-AB-060A300-D56-ND | |
Manufacturer | ||
Manufacturer Product Number | 25HK-AB-060A300-D56 | |
Description | AC/DC DESKTOP ADAPTER 6V 18W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 6V 18 W AC/DC External Desktop (Class I) Adapter Cord, Multi-Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord, Multi-Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Included) | |
Size / Dimension | 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.96000 | ¥123.96 |
5 | ¥120.59600 | ¥602.98 |
10 | ¥113.89600 | ¥1,138.96 |
25 | ¥107.20080 | ¥2,680.02 |
50 | ¥100.50040 | ¥5,025.02 |
100 | ¥93.80000 | ¥9,380.00 |
250 | ¥90.44992 | ¥22,612.48 |
500 | ¥89.11000 | ¥44,555.00 |