
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



TR9CB2500T00-IMR6B | |
---|---|
DigiKey Part Number | 1939-1215-ND |
Manufacturer | |
Manufacturer Product Number | TR9CB2500T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 6V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CB2500T00-IMR6B Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 2.52A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
In-Stock: 54
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.20000 | $16.20 |
5 | $14.90000 | $74.50 |
10 | $14.37100 | $143.71 |
25 | $13.70080 | $342.52 |
60 | $13.09000 | $785.40 |
120 | $12.62583 | $1,515.10 |
300 | $12.03727 | $3,611.18 |
540 | $11.67419 | $6,304.06 |
Mating ProductsSee All
5 Items
Associated ProductSee All
14 Items
You May Also Be Interested In
1 Items