TRG1506-A-01E02 VI | ||
---|---|---|
DigiKey Part Number | 2034-TRG1506-A-01E02VI-ND | |
Manufacturer | ||
Manufacturer Product Number | TRG1506-A-01E02 VI | |
Description | AC/DC WALL MOUNT ADAPTER 6V 9W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 9 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | - | |
Cord Length | 28.35" (720mm) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV, VI | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.39000 | ¥128.39 |
5 | ¥124.96200 | ¥624.81 |
10 | ¥118.01800 | ¥1,180.18 |
25 | ¥111.07560 | ¥2,776.89 |
50 | ¥104.13220 | ¥5,206.61 |
100 | ¥97.19050 | ¥9,719.05 |
250 | ¥93.71924 | ¥23,429.81 |
500 | ¥92.33070 | ¥46,165.35 |