TRG10R060-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRG10R060-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG10R060-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 6V 9W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6V 9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 9 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.86" L x 1.40" W x 1.82" H (72.6mm x 35.6mm x 46.3mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
5 | ¥121.37400 | ¥606.87 |
10 | ¥114.62600 | ¥1,146.26 |
25 | ¥107.88120 | ¥2,697.03 |
50 | ¥101.13900 | ¥5,056.95 |
100 | ¥94.39630 | ¥9,439.63 |
250 | ¥91.02520 | ¥22,756.30 |
500 | ¥89.67664 | ¥44,838.32 |