AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,246 In Stock | 1 : ¥96.46000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | cULus | |||
330 In Stock | 1 : ¥96.46000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | cULus | |||
735 In Stock | 1 : ¥98.59000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 6V | 2.5A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | CE, cULus | |||
111 In Stock | 1 : ¥96.46000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.9V | 2.5A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | cULus | |||
32 In Stock | 1 : ¥96.46000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.67A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | cULus |