PSC15A-090 | |
---|---|
DigiKey Part Number | 993-1299-ND |
Manufacturer | |
Manufacturer Product Number | PSC15A-090 |
Description | AC/DC WALL MOUNT ADAPTER 9V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.47000 | ¥96.47 |
10 | ¥88.74900 | ¥887.49 |
25 | ¥83.41240 | ¥2,085.31 |
100 | ¥78.40430 | ¥7,840.43 |
250 | ¥76.10588 | ¥19,026.47 |
500 | ¥73.80694 | ¥36,903.47 |
1,000 | ¥68.44984 | ¥68,449.84 |