PSC15A-075 | ||
---|---|---|
DigiKey Part Number | 993-1298-ND | |
Manufacturer | ||
Manufacturer Product Number | PSC15A-075 | |
Description | AC/DC WALL MNT ADAPTER 7.5V 15W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 7.5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | |
Approval Agency | cULus | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.46000 | ¥96.46 |
10 | ¥88.74300 | ¥887.43 |
25 | ¥83.40680 | ¥2,085.17 |
100 | ¥78.39930 | ¥7,839.93 |
250 | ¥76.10096 | ¥19,025.24 |
500 | ¥73.80220 | ¥36,901.10 |
1,000 | ¥68.44543 | ¥68,445.43 |