DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,035 In Stock | 1 : ¥38.17000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
721 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
1,075 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
808 In Stock | 1 : ¥22.90000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
597 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
567 In Stock | 1 : ¥38.58000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Press-Fit | - | Gold | - | |||
617 In Stock | 1 : ¥38.83000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
4,342 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold or Gold-Palladium | - | |||
300 In Stock | 1 : ¥37.68000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
550 In Stock | 1 : ¥67.97000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
80 In Stock | 1 : ¥74.05000 Tray | Tray | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Press-Fit | - | Gold | 31.5µin (0.80µm) | |||
17 In Stock | 1 : ¥38.58000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | R/2 (1/2 R) | 2 | Through Hole | Press-Fit | - | Gold | - | |||
0 In Stock Check Lead Time | 5,100 : ¥24.16206 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 1 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
0 In Stock Check Lead Time | 600 : ¥37.08437 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - |