CD4075BM96 | |
|---|---|
DigiKey Part Number | 296-CD4075BM96TR-ND - Tape & Reel (TR) 296-CD4075BM96CT-ND - Cut Tape (CT) 296-CD4075BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BM96 |
Description | IC GATE OR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.59000 | ¥3.59 |
| 10 | ¥2.50400 | ¥25.04 |
| 25 | ¥2.23200 | ¥55.80 |
| 100 | ¥1.93300 | ¥193.30 |
| 250 | ¥1.79044 | ¥447.61 |
| 500 | ¥1.70414 | ¥852.07 |
| 1,000 | ¥1.63433 | ¥1,634.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.68399 | ¥4,209.98 |
| 5,000 | ¥1.63519 | ¥8,175.95 |
| 7,500 | ¥1.61073 | ¥12,080.48 |
| 12,500 | ¥1.58367 | ¥19,795.88 |
| 17,500 | ¥1.56784 | ¥27,437.20 |
| 25,000 | ¥1.55261 | ¥38,815.25 |