XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4077BM96

DigiKey Part Number
296-31521-2-ND - Tape & Reel (TR)
296-31521-1-ND - Cut Tape (CT)
296-31521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4077BM96
Description
IC GATE XNOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4077BM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,099
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.99500¥49.95
25¥4.49240¥112.31
100¥3.94560¥394.56
250¥3.68444¥921.11
500¥3.52698¥1,763.49
1,000¥3.50491¥3,504.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.26053¥8,151.33
5,000¥3.17803¥15,890.15
7,500¥3.13673¥23,525.47
12,500¥3.09099¥38,637.38
17,500¥3.06423¥53,624.02
25,000¥3.03850¥75,962.50
Manufacturers Standard Package

Other Suppliers on DigiKey

825In Stock
Ships from Rochester Electronics, LLC