



LTC3245MPMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3245MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3245MPMSE#PBF |
Description | IC REG CHG PUMP ADJ 250MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3245MPMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.50000 | ¥184.50 |
| 10 | ¥147.62800 | ¥1,476.28 |
| 37 | ¥135.14081 | ¥5,000.21 |
| 111 | ¥127.67459 | ¥14,171.88 |
| 259 | ¥123.30023 | ¥31,934.76 |
| 518 | ¥120.42025 | ¥62,377.69 |


