TAR5SB33(TE85L,F)

DigiKey Part Number
TAR5SB33(TE85LF)TR-ND - Tape & Reel (TR)
TAR5SB33(TE85LF)CT-ND - Cut Tape (CT)
TAR5SB33(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAR5SB33(TE85L,F)
Description
IC REG LINEAR 3.3V 200MA SMV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
EDA/CAD Models
TAR5SB33(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
850 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.20200¥32.02
25¥2.98840¥74.71
100¥2.39140¥239.14
250¥2.22048¥555.12
500¥1.87880¥939.40
1,000¥1.45182¥1,451.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.32373¥3,971.19
6,000¥1.23833¥7,429.98
15,000¥1.15293¥17,293.95
30,000¥1.09314¥32,794.20
75,000¥1.06752¥80,064.00
Manufacturers Standard Package