PESD12VL1BSLAZ | ||
---|---|---|
DigiKey Part Number | 1727-PESD12VL1BSLAZTR-ND - Tape & Reel (TR) 1727-PESD12VL1BSLAZCT-ND - Cut Tape (CT) 1727-PESD12VL1BSLAZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD12VL1BSLAZ | |
Description | TVS DIODE 12VWM 19VC DFN1006-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 19V Clamp 7.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 7.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.7pF @ 1MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48714 | ¥243.57 |
1,000 | ¥0.33831 | ¥338.31 |
2,000 | ¥0.28023 | ¥560.46 |
5,000 | ¥0.26500 | ¥1,325.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22553 | ¥2,255.30 |
30,000 | ¥0.20861 | ¥6,258.30 |
50,000 | ¥0.18042 | ¥9,021.00 |
100,000 | ¥0.16915 | ¥16,915.00 |
250,000 | ¥0.14998 | ¥37,495.00 |