
CSD18533Q5A | |
|---|---|
DigiKey Part Number | 296-35027-2-ND - Tape & Reel (TR) 296-35027-1-ND - Cut Tape (CT) 296-35027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18533Q5A |
Description | MOSFET N-CH 60V 17A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 100A (Tc) 3.2W (Ta), 116W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18533Q5A Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2750 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 116W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC067N06LS3GATMA1 | Infineon Technologies | 285 | BSC067N06LS3GATMA1CT-ND | ¥2.45000 | Similar |
| BSC076N06NS3GATMA1 | Infineon Technologies | 32,532 | BSC076N06NS3GATMA1CT-ND | ¥2.20000 | Similar |
| DMT6005LPS-13 | Diodes Incorporated | 1,616 | DMT6005LPS-13DICT-ND | ¥1.78000 | Similar |
| DMTH6005LPS-13 | Diodes Incorporated | 2,392 | DMTH6005LPS-13DICT-ND | ¥2.14000 | Similar |
| FDMS86520 | onsemi | 5,567 | FDMS86520CT-ND | ¥2.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥9.42800 | ¥94.28 |
| 100 | ¥6.30670 | ¥630.67 |
| 500 | ¥4.96994 | ¥2,484.97 |
| 1,000 | ¥4.53973 | ¥4,539.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.07416 | ¥10,185.40 |
| 5,000 | ¥3.78647 | ¥18,932.35 |
| 7,500 | ¥3.63997 | ¥27,299.77 |
| 12,500 | ¥3.47537 | ¥43,442.12 |
| 17,500 | ¥3.41137 | ¥59,698.97 |










