
BSC067N06LS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC067N06LS3GATMA1TR-ND - Tape & Reel (TR) BSC067N06LS3GATMA1CT-ND - Cut Tape (CT) BSC067N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC067N06LS3GATMA1 |
Description | MOSFET N-CH 60V 15A/50A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 50A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC067N06LS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18533Q5A | Texas Instruments | 29 | 296-35027-1-ND | ¥14.89000 | Similar |
| CSD18533Q5AT | Texas Instruments | 1,450 | 296-41959-1-ND | ¥21.25000 | Similar |
| CSD18563Q5A | Texas Instruments | 4,832 | 296-36511-1-ND | ¥16.87000 | Similar |
| FDMS5672 | onsemi | 17,761 | FDMS5672CT-ND | ¥41.85000 | Similar |
| PSMN8R5-60YS,115 | Nexperia USA Inc. | 30,326 | 1727-4280-1-ND | ¥16.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥12.92600 | ¥129.26 |
| 100 | ¥8.72320 | ¥872.32 |
| 500 | ¥6.92182 | ¥3,460.91 |
| 1,000 | ¥6.34243 | ¥6,342.43 |
| 2,000 | ¥5.85508 | ¥11,710.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.32795 | ¥26,639.75 |
| 10,000 | ¥5.00241 | ¥50,024.10 |
| 15,000 | ¥4.83664 | ¥72,549.60 |












