N-Channel 60 V 14A (Ta), 42A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 14A (Ta), 42A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86520

DigiKey Part Number
FDMS86520TR-ND - Tape & Reel (TR)
FDMS86520CT-ND - Cut Tape (CT)
FDMS86520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86520
Description
MOSFET N-CH 60V 14A/42A 8PQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta), 42A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.4mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,567
Factory Stock: 54,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥13.07500¥130.75
100¥8.90180¥890.18
500¥7.11500¥3,557.50
1,000¥6.54041¥6,540.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.43099¥16,292.97
6,000¥5.27522¥31,651.32
Manufacturers Standard Package