Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS316WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS316WS-AQTR-ND - Tape & Reel (TR) 4878-BAS316WS-AQCT-ND - Cut Tape (CT) 4878-BAS316WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WS-AQ |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316WS-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS316WS | Diotec Semiconductor | 375 | 4878-BAS316WSCT-ND | ¥1.24000 | Parametric Equivalent |
| BAS316WSR13 | Diotec Semiconductor | 0 | 4878-BAS316WSR13CT-ND | ¥0.99000 | Parametric Equivalent |
| BAS316-AU_R1_000A1 | Panjit International Inc. | 32,282 | 3757-BAS316-AU_R1_000A1CT-ND | ¥0.83000 | Parametric Equivalent |
| BAS316_R1_00001 | Panjit International Inc. | 0 | 3757-BAS316_R1_00001CT-ND | ¥0.83000 | Parametric Equivalent |
| BAS316WS | DComponents | 0 | 5245-BAS316WSCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.46720 | ¥46.72 |
| 500 | ¥0.33806 | ¥169.03 |
| 1,000 | ¥0.29589 | ¥295.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24208 | ¥726.24 |
| 6,000 | ¥0.21485 | ¥1,289.10 |
| 9,000 | ¥0.20095 | ¥1,808.55 |
| 15,000 | ¥0.18529 | ¥2,779.35 |
| 21,000 | ¥0.17600 | ¥3,696.00 |
| 30,000 | ¥0.16697 | ¥5,009.10 |












