Diode 100 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS316WS

DigiKey Part Number
4878-BAS316WSTR-ND - Tape & Reel (TR)
4878-BAS316WSCT-ND - Cut Tape (CT)
4878-BAS316WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316WS
Description
DIODE STANDARD 100V 250MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS316WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS316-AU_R1_000A1Panjit International Inc.32,2823757-BAS316-AU_R1_000A1CT-ND¥3.00000Parametric Equivalent
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.45730¥45.73
500¥0.33062¥165.31
1,000¥0.28936¥289.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23660¥709.80
6,000¥0.20990¥1,259.40
9,000¥0.19626¥1,766.34
15,000¥0.18092¥2,713.80
21,000¥0.17182¥3,608.22
30,000¥0.16297¥4,889.10
Manufacturers Standard Package