Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS316WSR13 | |
|---|---|
DigiKey Part Number | 4878-BAS316WSR13TR-ND - Tape & Reel (TR) 4878-BAS316WSR13CT-ND - Cut Tape (CT) 4878-BAS316WSR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WSR13 |
Description | SMALL SIGNAL DIODE, SOD-323F, 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS316WS | Diotec Semiconductor | 6,000 | 4878-BAS316WSCT-ND | ¥1.24000 | Parametric Equivalent |
| BAS316WS-AQ | Diotec Semiconductor | 256 | 4878-BAS316WS-AQCT-ND | ¥1.24000 | Parametric Equivalent |
| BAS316-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS316-AU_R1_000A1CT-ND | ¥0.83000 | Parametric Equivalent |
| BAS316_R1_00001 | Panjit International Inc. | 304 | 3757-BAS316_R1_00001CT-ND | ¥0.83000 | Parametric Equivalent |
| BAS316WS | DComponents | 0 | 5245-BAS316WSCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.36970 | ¥36.97 |
| 500 | ¥0.26630 | ¥133.15 |
| 1,000 | ¥0.23247 | ¥232.47 |
| 2,000 | ¥0.20386 | ¥407.72 |
| 5,000 | ¥0.17271 | ¥863.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.14883 | ¥1,785.96 |
| 24,000 | ¥0.13324 | ¥3,197.76 |
| 36,000 | ¥0.12529 | ¥4,510.44 |
| 60,000 | ¥0.11634 | ¥6,980.40 |
| 84,000 | ¥0.11104 | ¥9,327.36 |
| 120,000 | ¥0.10588 | ¥12,705.60 |



