
DMT6005LPS-13 | |
|---|---|
DigiKey Part Number | DMT6005LPS-13DITR-ND - Tape & Reel (TR) DMT6005LPS-13DICT-ND - Cut Tape (CT) DMT6005LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6005LPS-13 |
Description | MOSFET N-CHA 60V 17.9A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.9A (Ta), 100A (Tc) 2.6W (Ta), 125W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT6005LPS-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 47.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2962 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042NE7NS3GATMA1 | Infineon Technologies | 16,042 | BSC042NE7NS3GATMA1CT-ND | ¥32.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥9.32900 | ¥93.29 |
| 100 | ¥6.23890 | ¥623.89 |
| 500 | ¥4.91452 | ¥2,457.26 |
| 1,000 | ¥4.48821 | ¥4,488.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.02686 | ¥10,067.15 |
| 5,000 | ¥3.74178 | ¥18,708.90 |
| 7,500 | ¥3.59660 | ¥26,974.50 |
| 12,500 | ¥3.43350 | ¥42,918.75 |
| 17,500 | ¥3.36485 | ¥58,884.88 |



