BLUENRG-132 | ||
---|---|---|
DigiKey Part Number | 497-16695-2-ND - Tape & Reel (TR) 497-16695-1-ND - Cut Tape (CT) 497-16695-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLUENRG-132 | |
Description | IC RF TXRX+MCU BLUETOOTH 32VFQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 160kB Flash, 24kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA | |
Current - Transmitting | 15.1mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.76100 | ¥257.61 |
25 | ¥24.35560 | ¥608.89 |
100 | ¥21.10790 | ¥2,110.79 |
250 | ¥20.02524 | ¥5,006.31 |
500 | ¥17.96862 | ¥8,984.31 |
1,000 | ¥15.15429 | ¥15,154.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.39654 | ¥43,189.62 |