BLUENRG-234 | ||
---|---|---|
DigiKey Part Number | 497-18189-2-ND - Tape & Reel (TR) 497-18189-1-ND - Cut Tape (CT) 497-18189-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLUENRG-234 | |
Description | IC RF TXRX+MCU BLUETOOTH 34XFBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 34-XFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | BLUENRG-234 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 256kB Flash, 24kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA ~ 14.5mA | |
Current - Transmitting | 6.6mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-XFBGA, WLCSP | |
Supplier Device Package | 34-WLCSP (2.66x2.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.67100 | ¥206.71 |
25 | ¥19.54440 | ¥488.61 |
100 | ¥16.93690 | ¥1,693.69 |
250 | ¥16.06880 | ¥4,017.20 |
500 | ¥15.29180 | ¥7,645.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.29183 | ¥38,229.57 |